SKF BLRB 365216 A-2RS 60mm Bore Plain Bearing, 100 mm OD, 1625 kN
- RS Stock No.:
- 233-0653
- Mfr. Part No.:
- BLRB 365216 A-2RS
- Brand:
- SKF
Subtotal (1 unit)*
$918.28
(exc. GST)
$1,010.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $918.28 |
*price indicative
- RS Stock No.:
- 233-0653
- Mfr. Part No.:
- BLRB 365216 A-2RS
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 60mm | |
| Outside Diameter | 100mm | |
| Static Load Rating - Radial | 1625kN | |
| Material | Steel | |
| Series | BLRB | |
| Width | 72mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 60mm | ||
Outside Diameter 100mm | ||
Static Load Rating - Radial 1625kN | ||
Material Steel | ||
Series BLRB | ||
Width 72mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF radial spherical plain bearing with 60 mm bore diameter has 325 kN Basic dynamic load rating. It has an inner ring with a sphered convex outside diameter and an outer ring with a correspondingly sphered but concave inside surface. Its design make it particularly suitable for bearing arrangements where alignment movements between shaft and housing have to be accommodated, or where oscillating or recurrent tilting or slewing movements must be possible at relatively slow sliding speeds, often accompanied with heavy loads.
100 mm outside diameter
1625 kN Basic static load rating
Related links
- SKF BLRB 365214 B-2RS 45 mm Bore Plain Bearing 950 kN
- SKF BLRB 366739 A 45 mm Bore Plain Bearing 480 kN
- INA GE60-DO-2RS 60 mm Bore Plain Bearing 1220 kN
- INA GE60-FO-2RS 60 mm Bore Plain Bearing 1490000 N
- SKF GE 60 ES-2RS 60 mm Bore Spherical Bearing 90 mm OD
- SKF BLRB 365214 F 45 mm Bore Spherical Bearing 950 kN
- SKF GEH 100 ES-2RS 100 mm Bore Plain Bearing 160 mm OD
- SKF BLRB 366746 A 45 mm Bore Spherical Bearing 240 kN