SKF GEZ 300 ES-2RS 76.2mm Bore Spherical Bearing, 1500 kN, 120.65 mm OD
- RS Stock No.:
- 217-6802
- Mfr. Part No.:
- GEZ 300 ES-2RS
- Brand:
- SKF
Subtotal (1 unit)*
$1,075.34
(exc. GST)
$1,182.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,075.34 |
*price indicative
- RS Stock No.:
- 217-6802
- Mfr. Part No.:
- GEZ 300 ES-2RS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 76.2mm | |
| Outside Diameter | 120.65mm | |
| Material | Steel | |
| Static Load Rating - Axial | 1500kN | |
| Width | 66.68mm | |
| Series | GEZ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 76.2mm | ||
Outside Diameter 120.65mm | ||
Material Steel | ||
Static Load Rating - Axial 1500kN | ||
Width 66.68mm | ||
Series GEZ | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF spherical bearings suitable for oscillating movements and that can accommodate misalignment. Rolling bearings only partly fulfil these requirements as they are generally designed for continuous rotation and can only accommodate limited misalignment. Therefore SKF manufactures spherical plain bearings, bushings and rod ends to provide an sensible solution to these challenges. SKF manufactures spherical plain bearings, bushings and rod ends in various designs and with different sliding contact surface combinations. Each combination and design has characteristic properties which makes it particularly acceptable for certain applications.
Cylindrical bore type
0° nominal contact angle
Related links
- SKF GEZ 100 ES-2RS 25.4 mm Bore Spherical Bearing 41.275 mm OD
- SKF GEZ 208 ES-2RS 63.5mm Bore Spherical Bearing, 100.013mm O.D
- SKF GEZ 104 ES-2RS 31.75mm Bore Spherical Bearing, 50.8mm O.D
- SKF GEZ 012 ES 19.05 mm Bore Spherical Bearing 31.75 mm OD
- SKF GEZ 108 ES 38.1 mm Bore Spherical Bearing 61.913 mm OD
- SKF GEZ 008 ES 12.7 mm Bore Spherical Bearing 22.225 mm OD
- SKF GEZ 100 ES 25.4 mm Bore Spherical Bearing 41.275 mm OD
- SKF GE 60 ES-2RS 60 mm Bore Spherical Bearing 90 mm OD
