SKF GEZ 008 ES 12.7mm Bore Spherical Bearing, 41.5 kN, 22.225 mm OD
- RS Stock No.:
- 217-6790
- Distrelec Article No.:
- 304-09-848
- Mfr. Part No.:
- GEZ 008 ES
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$68.63
(exc. GST)
$75.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $68.63 |
| 5 + | $56.48 |
*price indicative
- RS Stock No.:
- 217-6790
- Distrelec Article No.:
- 304-09-848
- Mfr. Part No.:
- GEZ 008 ES
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 12.7mm | |
| Outside Diameter | 22.225mm | |
| Static Load Rating - Axial | 41.5kN | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 11.1mm | |
| Series | GEZ | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 12.7mm | ||
Outside Diameter 22.225mm | ||
Static Load Rating - Axial 41.5kN | ||
Material Steel | ||
Standards/Approvals No | ||
Width 11.1mm | ||
Series GEZ | ||
SKF Spherical Bearing, 12.7mm Bore size, 22.225mm Outside Diameter - GEZ 008 ES
This spherical bearing provides exceptional performance within radial applications. It features a 12.7mm bore size and an outside diameter of 22.225mm, making it suitable for various mechanical and automation needs. With a static radial load rating of 41.5kN, it is engineered for efficiency and durability in demanding conditions.
Features & Benefits
• Made from a steel/steel sliding contact surface combination for durability
• Regular relubrication with grease ensures optimal performance
• Absence of seals offers easier maintenance and cleaning
• Designed for high static radial load handling
• Compact dimensions allow for flexible installation options
• Low mass of 0.02kg supports lightweight applications
Applications
• Used with machinery that requires high radial load ratings
• Ideal for in automated electrical systems
• Used for supporting rotating shafts in industrial setups
• Suitable for high-stress environments in mechanical assemblies
What is the significance of the load ratings for this type of bearing?
The static radial load rating of 41.5kN indicates its capacity to support heavy loads without deformation, making it suitable for demanding applications in industrial settings.
How does the choice of materials impact its performance?
The steel/steel combination enhances the bearings durability and allows it to sustain higher wear resistance, which is essential for long-term functionality in rigorous environments.
What maintenance procedures are recommended for optimal use?
Regular relubrication with grease is advised to maintain performance levels, along with periodic inspections to ensure longevity and detect wear early on.
Can this bearing be used in high-speed applications?
While designed primarily for radial loads, it is essential to assess dynamic load factors during high-speed operations to ensure optimal performance and longevity.
Related links
- SKF GEZ 012 ES 19.05 mm Bore Spherical Bearing 31.75 mm OD
- SKF GEZ 300 ES-2RS 76.2 mm Bore Spherical Bearing 120.65 mm OD
- SKF GEZ 108 ES 38.1 mm Bore Spherical Bearing 61.913 mm OD
- SKF GEZ 100 ES 25.4 mm Bore Spherical Bearing 41.275 mm OD
- SKF GEZ 100 ES-2RS 25.4 mm Bore Spherical Bearing 41.275 mm OD
- SKF GEZ 208 ES-2RS 63.5mm Bore Spherical Bearing, 100.013mm O.D
- SKF GEZ 104 ES-2RS 31.75mm Bore Spherical Bearing, 50.8mm O.D
- SKF GE 15 ES 15 mm Bore Spherical Bearing 26 mm OD
