SKF GEZ 012 ES 19.05mm Bore Spherical Bearing, 93 kN, 31.75 mm OD
- RS Stock No.:
- 217-6791
- Mfr. Part No.:
- GEZ 012 ES
- Brand:
- SKF
Subtotal (1 unit)*
$96.92
(exc. GST)
$106.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.92 |
*price indicative
- RS Stock No.:
- 217-6791
- Mfr. Part No.:
- GEZ 012 ES
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 19.05mm | |
| Outside Diameter | 31.75mm | |
| Static Load Rating - Axial | 93kN | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 16.66mm | |
| Series | GEZ | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 19.05mm | ||
Outside Diameter 31.75mm | ||
Static Load Rating - Axial 93kN | ||
Material Steel | ||
Standards/Approvals No | ||
Width 16.66mm | ||
Series GEZ | ||
- COO (Country of Origin):
- DE
The SKF spherical bearings suitable for oscillating movements and that can accommodate misalignment. Rolling bearings only partly fulfil these requirements as they are generally designed for continuous rotation and can only accommodate limited misalignment. Therefore SKF manufactures spherical plain bearings, bushings and rod ends to provide an sensible solution to these challenges. SKF manufactures spherical plain bearings, bushings and rod ends in various designs and with different sliding contact surface combinations. Each combination and design has characteristic properties which makes it particularly acceptable for certain applications.
Cylindrical bore type
0° nominal contact angle
Related links
- SKF GEZ 300 ES-2RS 76.2 mm Bore Spherical Bearing 120.65 mm OD
- SKF GEZ 108 ES 38.1 mm Bore Spherical Bearing 61.913 mm OD
- SKF GEZ 008 ES 12.7 mm Bore Spherical Bearing 22.225 mm OD
- SKF GEZ 100 ES 25.4 mm Bore Spherical Bearing 41.275 mm OD
- SKF GEZ 100 ES-2RS 25.4 mm Bore Spherical Bearing 41.275 mm OD
- SKF GEZ 104 ES-2RS 31.75 mm Bore Plain Bearing 260 kN
- SKF GEZ 104 ES 31.75 mm Bore Plain Bearing 260 kN
- SKF GEZ 208 ES-2RS 63.5mm Bore Spherical Bearing, 100.013mm O.D
