SKF GEM 60 ES-2RS 60mm Bore Spherical Bearing, 1220 kN, 90 mm OD
- RS Stock No.:
- 217-6789
- Mfr. Part No.:
- GEM 60 ES-2RS
- Brand:
- SKF
Subtotal (1 unit)*
$258.97
(exc. GST)
$284.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $258.97 |
*price indicative
- RS Stock No.:
- 217-6789
- Mfr. Part No.:
- GEM 60 ES-2RS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 60mm | |
| Outside Diameter | 90mm | |
| Static Load Rating - Axial | 1220kN | |
| Material | Steel | |
| Width | 54mm | |
| Standards/Approvals | No | |
| Series | GEM | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 60mm | ||
Outside Diameter 90mm | ||
Static Load Rating - Axial 1220kN | ||
Material Steel | ||
Width 54mm | ||
Standards/Approvals No | ||
Series GEM | ||
- COO (Country of Origin):
- DE
SKF Radial Spherical Plain Bearing, 60mm Bore size, Double Sealed - GEM 60 ES-2RS
This radial spherical plain bearing is designed for robust performance in demanding environments. With a bore size of 60mm and an outside diameter of 90mm, it is ideal for a variety of applications, ensuring optimal functionality and minimal maintenance. Crafted to provide excellent support and flexibility, it is a reliable choice for industrial sectors requiring high-performance solutions.
Features & Benefits
• Dual-lip seals enhance protection against contaminants
• Designed with a steel/steel sliding contact surface for durability
• Specific static load factor contributes to stability under pressure
• Mass of 1.15kg ensures easy installation and handling
Applications
• Utilised in automation and robotics systems
• Suitable for heavy machinery in construction
• Effective in demanding electrical and mechanical devices
• Used for oscillating motion in various installations
What maintenance practices should be followed to ensure longevity?
Regular re-lubrication with grease is recommended to maintain optimal performance and extend service life, particularly in applications with prolonged use. Ensuring seals are intact and free from damage is also crucial.
How can the dynamic and static load ratings affect operational selection?
The dynamic load rating of 245kN indicates the bearings ability to withstand continuous movement, while its static rating aids in assessing load conditions during stationary applications. This information is vital for selecting the appropriate bearing for specific tasks.
What factors should be considered when installing this bearing?
Proper alignment during installation is essential to prevent premature wear. It's also important to ensure that the bearing fits well within the designated space and is compatible with the connected machinery to optimise performance.
Related links
- SKF GE 60 ES-2RS 60 mm Bore Spherical Bearing 90 mm OD
- SKF GEH 60 ES-2RS 60 mm Bore Spherical Bearing 105 mm OD
- SKF GEH 50 ES-2RS 50 mm Bore Spherical Bearing 90 mm OD
- SKF GE 60 ES 60 mm Bore Spherical Bearing 90 mm OD
- SKF GEM 50 ES-2RS 50 mm Bore Spherical Bearing 75 mm OD
- SKF GEM 25 ES-2RS 25 mm Bore Spherical Bearing 42 mm OD
- SKF GEM 30 ES-2RS 30 mm Bore Spherical Bearing 47 mm OD
- INA GE60-DO-2RS 60 mm Bore Plain Bearing 1220 kN
