SKF GEM 30 ES-2RS 30mm Bore Spherical Bearing, 310 kN, 47 mm OD
- RS Stock No.:
- 587-171
- Mfr. Part No.:
- GEM 30 ES-2RS
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$2,487.05
(exc. GST)
$2,735.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,487.05 | $248.705 |
*price indicative
- RS Stock No.:
- 587-171
- Mfr. Part No.:
- GEM 30 ES-2RS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 30mm | |
| Outside Diameter | 47mm | |
| Static Load Rating - Axial | 310kN | |
| Material | Bearing Steel | |
| Standards/Approvals | No | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 30mm | ||
Outside Diameter 47mm | ||
Static Load Rating - Axial 310kN | ||
Material Bearing Steel | ||
Standards/Approvals No | ||
Width 16mm | ||
- COO (Country of Origin):
- CN
The SKF Radial spherical plain bearings are designed to accommodate radial and combined radial and axial loads, and also misalignment. This specific design includes a steel/steel sliding contact surface combination, an extended inner ring and a double-lip contact seal on both sides. The bearings require maintenance and can be relubricated via lubrication holes and an annular groove in both rings.
Long service life
Minimal maintenance
Suitable for heavy static or impact loads
Suitable for alternating loads
Extended inner ring can save spacer rings
Related links
- SKF GE 30 ES-2RS 30 mm Bore Spherical Bearing 47 mm OD
- SKF GEH 30 ES-2RS 30 mm Bore Spherical Bearing 55 mm OD
- SKF GEM 60 ES-2RS 60 mm Bore Spherical Bearing 90 mm OD
- SKF GEM 50 ES-2RS 50 mm Bore Spherical Bearing 75 mm OD
- SKF GEM 25 ES-2RS 25 mm Bore Spherical Bearing 42 mm OD
- SKF GEM 45 ES-2RS 45mm Bore Spherical Bearing, 68mm O.D
- SKF GEH 25 ES-2RS 25 mm Bore Plain Bearing 310 kN
- SKF GE 30 ES 30 mm Bore Spherical Bearing 47 mm OD, 17 kN
