INA GE25-DO 25mm Bore Plain Bearing, 42 mm OD, 233000 N

Subtotal (1 unit)*

$52.95

(exc. GST)

$58.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.95

*price indicative

RS Stock No.:
260-0282
Mfr. Part No.:
GE25-DO
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Plain Bearing

Bore Diameter

25mm

Outside Diameter

42mm

Static Load Rating - Radial

233000N

Material

Steel

Standards/Approvals

DIN ISO 12240-1

Series

E

Width

20mm

RoHS Status: Exempt

COO (Country of Origin):
DE

Schaeffler Plain Bearing, 25mm Bore size, 42mm Outside Diameter - GE25-DO


This plain bearing is designed to provide robust support and stability in various applications. With a bore size of 25mm and an outside diameter of 42mm, this spherical plain bearing is engineered for high-performance demands. It features a sliding contact surface of steel on steel, adhering to DIN ISO 12240-1 standards, ensuring reliability for a variety of mechanical needs.

Features & Benefits


• Open design allows for ease of maintenance and accessibility

• Offers excellent performance under high load conditions

• Lightweight at only 0.112kg, aiding installation and handling

• Precise tilt angle of 7° ensures operational flexibility

Applications


• Used in automation machinery for precise movement

• Ideal for mechanical requiring high load capacity

• Suitable for construction equipment with demanding weight support

• Effective in transportation systems needing reliable bearing solutions

What are the operational limits of the bearing in extreme conditions?


The design allows for operation in temperatures ranging from -60°C to 200°C, making it suitable for harsh environments typical in industrial applications.

How does the radial load rating affect usage in heavy machinery?


Having a static radial load rating of 241,000N ensures that it can handle significant weight without compromising performance, making it ideal for heavy machinery applications.

What maintenance practices can prolong the life of this bearing?


Regular inspection of the sliding surfaces and lubrication as needed can greatly extend the lifespan, minimising wear due to friction and ensuring smooth operation in use.

What considerations are there when selecting this bearing for specific applications?


It's important to match the bore and outside diameters with the equipment specifications and to ensure the load ratings align with expected operational conditions for optimal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy