FAG WS22209-E1-XL-2RSR Z Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- RS Stock No.:
- 310-454
- Mfr. Part No.:
- WS22209-E1-XL-2RSR
- Brand:
- FAG
Subtotal (1 unit)*
$342.10
(exc. GST)
$376.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 December 2026
Units | Per unit |
|---|---|
| 1 + | $342.10 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 310-454
- Mfr. Part No.:
- WS22209-E1-XL-2RSR
- Brand:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 28mm | |
| Bore Type | Z Cylindrical | |
| Cage Material | Carbon Steel | |
| Bearing Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 99000N | |
| Internal Clearance | CN | |
| Outside Diameter | 85mm | |
| Dynamic Load Rating | 104000N | |
| Standards/Approvals | No | |
| Series | WS22209-E1-XL-2RSR | |
| Limiting Speed | 2550rpm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 28mm | ||
Bore Type Z Cylindrical | ||
Cage Material Carbon Steel | ||
Bearing Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 99000N | ||
Internal Clearance CN | ||
Outside Diameter 85mm | ||
Dynamic Load Rating 104000N | ||
Standards/Approvals No | ||
Series WS22209-E1-XL-2RSR | ||
Limiting Speed 2550rpm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- FAG WS22216-E1-XL-2RSR Z Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- FAG WS22215-E1-XL-2RSR Z Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- FAG WS22214-E1-XL-2RSR Z Cylindrical 70 mm ID Spherical Roller Bearing, 125 mm OD
- FAG WS22218-E1-XL-2RSR Z Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- FAG WS22211-E1-XL-2RSR Z Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- FAG WS22213-E1-XL-2RSR Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- FAG WS22207-E1-XL-2RSR Cylindrical 35 mm ID Spherical Roller Bearing, 72 mm OD
- FAG 22328-E1-XL-T41D Z Cylindrical 140 mm ID Spherical Roller Bearing, 300 mm OD
