RS Better World

FAG 22209-E1-XL-C3 Parallel 45 mm ID Roller Bearing, 85 mm OD

Subtotal (1 unit)*

$228.02

(exc. GST)

$250.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$228.02

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
190-8341
Mfr. Part No.:
22209-E1-XL-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

45mm

Race Width

23mm

Bore Type

Parallel

Cage Material

Steel

Static Load Rating

99kN

Dynamic Load Rating

104kN

End Type

Open

Standards/Approvals

DIN 635-2

Limiting Speed

10100rpm

Internal Clearance

C3

Outside Diameter

85mm

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

Bearing arrangements are subjected to high and very high radial loads

Relatively high axial loads occur on one or both sides, in addition to high radial forces

Dynamic or static misalignments of the shaft relative to the housing, or deflections of the shaft, must be freely compensated by the bearing

High shock type loads must be supported dynamically

Locating bearings with a very high load carrying capacity are required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy