RS PRO 32mm Bore Plain Bearing, 38 mm OD, 50 N
- RS Stock No.:
- 558-485
- Brand:
- RS PRO
Subtotal (1 unit)*
$29.32
(exc. GST)
$32.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.32 |
*price indicative
- RS Stock No.:
- 558-485
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 32mm | |
| Sub Type | Flanged | |
| Outside Diameter | 38mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 32mm | ||
Sub Type Flanged | ||
Outside Diameter 38mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 32.03 mm Flanged Plain Bearing
The RS PRO 32.03 mm Flanged Plain Bearing is designed for efficient load distribution in various industrial applications. Constructed from sintered bronze, this bearing offers excellent durability and performance under both dynamic and static loads. Its primary benefit is the reduction of friction between moving parts, enhancing the longevity of machinery.
Features and Benefits
Sintered Bronze Material: Provides high strength and wear resistance, ensuring long service life.
32.03 mm Bore Size: Suitable for a wide range of shaft sizes, offering versatility in application.
38.06 mm Outside Diameter: Ensures compatibility with standard housing dimensions.
Flanged Design: Facilitates easy installation and alignment, reducing setup time.
Dynamic Load Rating of 14 N/mm²: Capable of handling moderate dynamic loads, enhancing operational reliability.
Static Load Rating of 50 N/mm²: Supports high static loads, making it Ideal for stationary applications.
ISO 2795 and ISO 9001:2008 Certified: Meets international quality and performance standards, ensuring reliability.
32.03 mm Bore Size: Suitable for a wide range of shaft sizes, offering versatility in application.
38.06 mm Outside Diameter: Ensures compatibility with standard housing dimensions.
Flanged Design: Facilitates easy installation and alignment, reducing setup time.
Dynamic Load Rating of 14 N/mm²: Capable of handling moderate dynamic loads, enhancing operational reliability.
Static Load Rating of 50 N/mm²: Supports high static loads, making it Ideal for stationary applications.
ISO 2795 and ISO 9001:2008 Certified: Meets international quality and performance standards, ensuring reliability.
Applications
Automotive industry
Machinery manufacturing
Aerospace components
Heavy equipment
Machinery manufacturing
Aerospace components
Heavy equipment
Additional Information
UKAS 001 Approved: Certified for quality assurance and compliance with industry standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 32 mm Bore Plain Bearing 50 N
- RS PRO 30 mm Bore Plain Bearing 50 N
- RS PRO 32 mm Bore Plain Bearing 50 N
- Igus JSM-3238-50 32 mm Bore Plain Bearing, 38 mm OD
- RS PRO 25 mm Bore Plain Bearing 50 N
- RS PRO 38 mm Bore Plain Bearing 50 N
- Igus MFM-3038-40 30 mm Bore Plain Bearing, 38 mm OD
- Igus MSM-3038-04 30 mm Bore Plain Bearing, 38 mm OD












