RS PRO 18mm Bore Plain Bearing, 24 mm OD, 50 N
- RS Stock No.:
- 529-050
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
$30.98
(exc. GST)
$34.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $30.98 | $15.49 |
*price indicative
- RS Stock No.:
- 529-050
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 18mm | |
| Outside Diameter | 24mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 18mm | ||
Outside Diameter 24mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 18.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient motion support. Made from sintered bronze, it offers excellent durAbility and performance in various industrial settings. The bearing's main benefit is its Ability to handle both dynamic and static loads effectively, ensuring smooth operation.
Features and Benefits
Sintered Bronze Material: Provides high durability and resistance to wear, extending the bearing's lifespan
18.02 mm Bore Size: Ensures compatibility with a wide range of shafts
24.05 mm Outside Diameter: Facilitates easy integration into existing systems
Flanged Design: Offers additional support and stability, reducing the risk of misalignment
Dynamic Load Rating of 14 N/mm²: Suitable for applications with variable loads
Static Load Rating of 50 N/mm²: Capable of handling high static loads without deformation
18.02 mm Bore Size: Ensures compatibility with a wide range of shafts
24.05 mm Outside Diameter: Facilitates easy integration into existing systems
Flanged Design: Offers additional support and stability, reducing the risk of misalignment
Dynamic Load Rating of 14 N/mm²: Suitable for applications with variable loads
Static Load Rating of 50 N/mm²: Capable of handling high static loads without deformation
Applications
Automotive industry
Machinery manufacturing
Industrial equipment
Machinery manufacturing
Industrial equipment
Additional Information
Complies with ISO 2795:1991: Ensures high quality and reliability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 18 mm Bore Plain Bearing 50 N
- RS PRO 20 mm Bore Plain Bearing 50 N
- Igus MSM-1824-40 18 mm Bore Plain Bearing, 24 mm OD
- Igus MSM-1824-12 18 mm Bore Plain Bearing, 24 mm OD
- Igus MFM-1824-18 18 mm Bore Plain Bearing, 24 mm OD
- Igus MFM-1824-12 18 mm Bore Plain Bearing, 24 mm OD
- Igus MFM-1824-08 18 mm Bore Plain Bearing, 24 mm OD
- Igus MFM-1824-20 18 mm Bore Plain Bearing, 24 mm OD
