SKF PCM 606540 E 60mm Bore Bushing, 65 mm OD, 585 kN
- RS Stock No.:
- 463-083
- Mfr. Part No.:
- PCM 606540 E
- Brand:
- SKF
Subtotal (1 unit)*
$81.82
(exc. GST)
$90.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.82 |
*price indicative
- RS Stock No.:
- 463-083
- Mfr. Part No.:
- PCM 606540 E
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bushing | |
| Bore Diameter | 60mm | |
| Sub Type | Straight Bushing | |
| Outside Diameter | 65mm | |
| Static Load Rating | 585kN | |
| Dynamic Load Rating | 190kN | |
| Material | Polytetrafluoroethylene | |
| Series | PCM | |
| Width | 40mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bushing | ||
Bore Diameter 60mm | ||
Sub Type Straight Bushing | ||
Outside Diameter 65mm | ||
Static Load Rating 585kN | ||
Dynamic Load Rating 190kN | ||
Material Polytetrafluoroethylene | ||
Series PCM | ||
Width 40mm | ||
Standards/Approvals RoHS | ||
SKF PCM Series Bushing, 60mm Bore Size, 40mm Width - PCM 606540 E
This bushing is a low-friction bearing component designed to provide sliding support in mechanical assemblies. Manufactured from a PTFE-based material, it is intended for installations where smooth linear or rotary movement is required under significant load. The product is compliant with RoHS and is suited to use in automation, electronics and electrical equipment where polymer-lined bushings are preferred.
Features and Benefits:
• High dynamic capacity reduces wear in cyclic load conditions • Large static capacity sustains heavy static loads without deformation • Low-friction PTFE surface lowers running torque and energy loss • Straight, single-piece form simplifies axial installation and alignment • Compatible with demanding environments due to polymer construction
Applications
• Suitable for guide pins and shafts in automated machinery • Ideal for sliding contacts in electrical actuator assemblies • Used with robotics joints requiring low friction under load • Can be used for support bearings in control panels and enclosures • Suitable for mechanical assemblies needing maintenance-free liners
What load capacities can I expect during intermittent motion?
The liner supports a 190kN dynamic load rating for moving loads under normal service, allowing repeated motion without Rapid degradation.
How does the component behave under sustained load?
It provides a 585kN static load rating, enabling it to carry high stationary forces while maintaining dimensional stability.
What are the key dimensional interfaces to check before fitting?
Ensure the shaft diameter matches the 60mm bore and that the housing accepts a 65mm outer diameter to maintain correct interference and alignment.
Which material attributes affect chemical and temperature tolerance?
The polytetrafluoroethylene construction offers low surface energy and inherent chemical inertness, influencing compatibility with many fluids and the thermal behaviour of the lining.
Related links
- SKF PCM 606570 E 60 mm Bore Bearing Assembly 1040 kN
- SKF PCM 606560 E 60 mm Bore Bearing Assembly 880 kN
- SKF PCM 606570 M 60 mm Bore Bearing Assembly 1040 kN
- SKF PCM 606560 M 60 mm Bore Bearing Assembly 880 kN
- SKF PRMF 606560 12.7 mm Bore Bearing Assembly, 65 mm OD
- SKF PCM 657070 E 65 mm Bore Bearing Assembly 1120 kN
- SKF PCM 657030 E 65 mm Bore Bearing Assembly 475 kN
- SKF PRM 606540 Bearing Assembly, 65 mm OD
