SKF PRMF 606560 12.7mm Bore Bearing Assembly, 65 mm OD
- RS Stock No.:
- 463-605
- Mfr. Part No.:
- PRMF 606560
- Brand:
- SKF
Subtotal (1 unit)*
$195.14
(exc. GST)
$214.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.14 |
*price indicative
- RS Stock No.:
- 463-605
- Mfr. Part No.:
- PRMF 606560
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Sub Type | Flanged Bushing | |
| Bore Diameter | 12.7mm | |
| Outside Diameter | 65mm | |
| Series | PRM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Sub Type Flanged Bushing | ||
Bore Diameter 12.7mm | ||
Outside Diameter 65mm | ||
Series PRM | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The SKF Wrapped bronze flanged bushings are suitable for oscillating, rotating and linear movements, and can accommodate radial loads as well as axial loads in one direction. They are an excellent solution for dirty environments where high levels of contamination make relubrication necessary. Their sliding surface has diamond-shaped pockets that serve as reservoirs to progressively release lubricant during operation.
Insensitive to dirty environments
Resistant to impact loads and vibrations at slow speeds
Good corrosion resistance
Related links
- SKF PCM 606560 M 60 mm Bore Bearing Assembly 880 kN
- SKF PCM 606560 E 60 mm Bore Bearing Assembly 880 kN
- SKF PCM 606540 E 60 mm Bore Bearing Assembly 585 kN
- SKF PCM 606570 M 60 mm Bore Bearing Assembly 1040 kN
- SKF PCM 606570 E 60 mm Bore Bearing Assembly 1040 kN
- SKF PRM 606560 Bearing Assembly, 65 mm OD
- SKF Sheet Steel Bearing Assembly 85.5 mm OD
- SKF PRM 606540 Bearing Assembly, 65 mm OD
