SKF U 311 Thrust Washer, 110 mm OD
- RS Stock No.:
- 463-459
- Mfr. Part No.:
- U 311
- Brand:
- SKF
Subtotal (1 unit)*
$290.27
(exc. GST)
$319.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $290.27 |
*price indicative
- RS Stock No.:
- 463-459
- Mfr. Part No.:
- U 311
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Thrust Washer | |
| Sub Type | Thrust Washer | |
| Outside Diameter | 110mm | |
| Inside Diameter | 80mm | |
| Material | Bearing Steel | |
| Series | U3 | |
| Standards/Approvals | UNSPSC, eClass, RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Thrust Washer | ||
Sub Type Thrust Washer | ||
Outside Diameter 110mm | ||
Inside Diameter 80mm | ||
Material Bearing Steel | ||
Series U3 | ||
Standards/Approvals UNSPSC, eClass, RoHS | ||
- COO (Country of Origin):
- CZ
The SKF Sphered seat washers are used together with thrust ball bearings with sphered housing washers when the bearing is fitted into a machine component manufactured with a flat surface. The seat washers are supplied as separate components.
Enable the bearings to accommodate initial misalignment
Can be used with single or double direction bearings
Enable full interchangeability of seat washers