SKF U 215 Thrust Washer, 115 mm OD
- RS Stock No.:
- 463-455
- Mfr. Part No.:
- U 215
- Brand:
- SKF
Subtotal (1 unit)*
$272.14
(exc. GST)
$299.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $272.14 |
*price indicative
- RS Stock No.:
- 463-455
- Mfr. Part No.:
- U 215
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Thrust Washer | |
| Sub Type | Thrust Washer | |
| Outside Diameter | 115mm | |
| Material | Bearing Steel | |
| Inside Diameter | 92mm | |
| Standards/Approvals | RoHS | |
| Series | U2 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Thrust Washer | ||
Sub Type Thrust Washer | ||
Outside Diameter 115mm | ||
Material Bearing Steel | ||
Inside Diameter 92mm | ||
Standards/Approvals RoHS | ||
Series U2 | ||
The SKF Sphered seat washers are used together with thrust ball bearings with sphered housing washers when the bearing is fitted into a machine component manufactured with a flat surface. The seat washers are supplied as separate components.
Enable the bearings to accommodate initial misalignment
Can be used with single or double direction bearings
Enable full interchangeability of seat washers
Related links
- SKF U 312 Thrust Washer, 115 mm OD
- INA WS81216 Roller Bearing Shaft Location Washer, 115 mm OD
- INA, GS81216 Roller Bearing Housing Locating Washer 115 mm OD
- SKF U 310 Thrust Washer, 100 mm OD
- SKF U 217 Thrust Washer, 130 mm OD
- SKF U 205 Thrust Washer, 50 mm OD
- SKF U 226 Thrust Washer, 195 mm OD
- SKF U 309 Thrust Washer, 90 mm OD
