NTN GS81117 87 mm ID Thrust Washer, 110 mm OD
- RS Stock No.:
- 453-015
- Mfr. Part No.:
- GS81117
- Brand:
- NTN
Subtotal (1 unit)*
$95.11
(exc. GST)
$104.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.11 |
*price indicative
- RS Stock No.:
- 453-015
- Mfr. Part No.:
- GS81117
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Washer | |
| Inside Diameter | 87mm | |
| Outside Diameter | 110mm | |
| Standards/Approvals | RoHS | |
| Series | GS811 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Washer | ||
Inside Diameter 87mm | ||
Outside Diameter 110mm | ||
Standards/Approvals RoHS | ||
Series GS811 | ||
- COO (Country of Origin):
- JP
The NTN Thrust washer is expertly designed to provide optimal support for needle roller bearing applications. Crafted with precision, it ensures stability and durability, effectively managing thrust loads in various mechanical setups. Boasting a robust construction, this component caters to both industrial and commercial requirements, delivering unparalleled performance. With a focus on reliability, the thrust washer is engineered to withstand extreme conditions, making it an Ideal choice for demanding environments. Its impeccable design includes an outside diameter of 110 mm and a bore diameter of 87 mm, ensuring compatibility with a wide range of bearing systems.
Features a Durable construction to enhance the lifespan of machinery
Enables smooth operation by reducing friction between moving parts
Optimally sized to fit a variety of needle roller bearing applications
Manufactured by a reputable brand known for quality and precision
Minimises maintenance through robust design and reliable operation
