NTN 21309EAW33C3 45 mm Bore Spherical Bearing, 100 mm OD, 134 kN
- RS Stock No.:
- 453-602
- Mfr. Part No.:
- 21309EAW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$286.02
(exc. GST)
$314.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $286.02 |
*price indicative
- RS Stock No.:
- 453-602
- Mfr. Part No.:
- 21309EAW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Bearing | |
| Bore Size | 45mm | |
| Outside Diameter | 100mm | |
| Static Load Rating | 134kN | |
| Dynamic Load Rating | 138kN | |
| Series | 213 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Bearing | ||
Bore Size 45mm | ||
Outside Diameter 100mm | ||
Static Load Rating 134kN | ||
Dynamic Load Rating 138kN | ||
Series 213 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.
Steel 100Cr6 rolling element material
C3 radial clearance class
High load bearing
Related links
- NTN 21310V 50 mm Bore Spherical Bearing 134 kN
- FAG 22209-E1-XL 45 mm Bore Spherical Bearing 99 kN
- SKF GE 45 TXE-2LS 45 mm Bore Spherical Bearing 68 mm OD
- SKF GEH 45 ES-2RS 45 mm Bore Spherical Bearing 75 mm OD
- SKF BLRB 365214 F 45 mm Bore Spherical Bearing 950 kN
- SKF BLRB 366746 A 45 mm Bore Spherical Bearing 240 kN
- NTN 22309EAW33C3 Round 45 mm ID Spherical Bearing, 100 mm OD
- NTN 22206EAW33 30 mm Bore Spherical Bearing 64.5 kN
