INA GE90-SW-A 90mm Bore Spherical Bearing, 140 mm OD, 1570000 N
- RS Stock No.:
- 312-733
- Mfr. Part No.:
- GE90-SW-A
- Brand:
- INA
Subtotal (1 unit)*
$1,445.06
(exc. GST)
$1,589.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,445.06 |
*price indicative
- RS Stock No.:
- 312-733
- Mfr. Part No.:
- GE90-SW-A
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 90mm | |
| Outside Diameter | 140mm | |
| End Type | Unsealed | |
| Static Load Rating - Radial | 1570000N | |
| Material | Elgoglide, Chrome Steel | |
| Series | GE90-SW | |
| Standards/Approvals | DIN ISO 12240-2 | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Spherical Bearing | ||
Bore Diameter 90mm | ||
Outside Diameter 140mm | ||
End Type Unsealed | ||
Static Load Rating - Radial 1570000N | ||
Material Elgoglide, Chrome Steel | ||
Series GE90-SW | ||
Standards/Approvals DIN ISO 12240-2 | ||
Width 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA Spherical plain bearing is an angular contact, maintenance free bearing designed to meet DIN ISO 12240-2 standards. It features an inner ring with a curved surface coated with hard chromium, providing superior wear resistance and durability. The open design allows for easy installation and efficient operation, making it ideal for applications that require low maintenance and reliable performance in dynamic environments.
Radial load
Axial load in one direction
Lifetime lubrication and freedom from maintenance
Not sealed
Static angular error and misalignment
Dynamic angular error and misalignment
Related links
- INA GE90-FO-2RS 90 mm Bore Spherical Bearing 2900000 N
- INA GE90-DO 90 mm Bore Spherical Bearing 2380000 N
- INA GE90-DO-2RS 90 mm Bore Spherical Bearing 2380000 N
- SKF GE 20 TXE-2LS 20 mm Bore Spherical Bearing 35 mm OD
- NTN 22216EAW33 Cylindrical 80 mm ID Spherical Bearing, 140 mm OD
- INA GE80-SW-A 80 mm Bore Spherical Bearing 1220000 N
- INA GE40-SW-A 40 mm Bore Spherical Bearing 454000 N
- INA GE50-SW-A 50 mm Bore Spherical Bearing 592000 N
