Tesa Polyethylene Hazard Tape, Dim. W 8mm x
- RS Stock No.:
- 636-710
- Mfr. Part No.:
- 58137-00000-01
- Brand:
- Tesa
Subtotal (1 unit)*
$16.87
(exc. GST)
$18.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.87 |
*price indicative
- RS Stock No.:
- 636-710
- Mfr. Part No.:
- 58137-00000-01
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Hazard Tape | |
| Width | 8mm | |
| Material | Polyethylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Hazard Tape | ||
Width 8mm | ||
Material Polyethylene | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tesa Signal tape non adhesive is a Polypropylene tape that is an ideal marking tape for marking off hazardous areas and obstacles.
Printed on both sides
Rub resistant ink
UV resistant
Non adhesive
Related links
- Tesa White, Red Polyvinyl Chloride Film 66 mm Hazard Tape 65 μm Thickness
- Tesa White, Red Polypropylene 66 m Hazard Tape 52 μm Thickness
- Tesa Black, Yellow Polyvinyl Chloride 66 m Hazard Tape 65 μm Thickness
- Tesa 60952 Transparent 15 m Self-Adhesive Adhesive Anti-Slip Tape, 25mm x 0.81 mm Thickness
- Tesa 60955 Yellow 18 m Self-Adhesive Adhesive Anti-Slip Tape, 50mm x 0.75 mm Thickness
- Tesa Tesa PRO 66714 White Double Sided Tape Polyethylene Foam Backing, 9mm x 5 m
- Tesa Tape Dispenser for 19 mm Width Tape
- Tesa Tape Dispenser & Tape for 30 mm Width Tape
