Recently searched

    Tesa 60955 Yellow Aluminium Foil 18m Adhesive Anti-slip Tape, 0.75mm Thickness

    Subtotal (1 unit)**

    $208.60

    (exc. GST)

    $229.46

    (inc. GST)

    Add to Basket
    Select or type quantity
    15 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$208.60

    **price indicative

    RS Stock No.:
    262-2023
    Mfr. Part No.:
    60955-00000-01
    Brand:
    Tesa
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Tesa

    Colour

    Yellow

    Tape Type

    Anti-Slip Tape

    Backing Material

    Aluminium Foil

    Width

    50mm

    Length

    18m

    Thickness

    0.75mm

    Adhesion Strength

    8 N/cm

    Tensile Strength

    60N/cm

    Elongation at Break

    0.12

    Adhesive Material

    Acrylic

    Model Number

    60955

    Related links