Tesa PRO 66714 White Double Sided Tape 10N/cm, Polyethylene Foam Backing, 9mm x 5 m

Subtotal (1 pack of 2 units)*

$36.59

(exc. GST)

$40.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$36.59$18.295

*price indicative

RS Stock No.:
664-937
Mfr. Part No.:
66714-00000-01
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Tape Type

Double Coated Tape

Backing Material

Polyethylene Foam

Product Type

Double Sided Tape

Width

9mm

Length

5m

Thickness

1mm

Colour

White

Adhesive Material

Tackified Acrylic

Trade Name

PRO 66714

Tensile Strength

10N/cm

Maximum Operating Temperature

80°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Extra thin double sided adhesive tape is perfect for rapid and lasting indoor attachments. Suitable for tiles, painted wood, venner, most metals, most plastics and glass. The tape has long term temperature, ageing and humidity resistance. Ideal for various indoor applications.

Humidity resistance

Static shear resistance at 70°C

Ageing resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy