Virax 221501 Pipe Cutter Cuts Plastic
- RS Stock No.:
- 287-9233
- Mfr. Part No.:
- 221501
- Brand:
- Virax
Subtotal (1 unit)*
$134.35
(exc. GST)
$147.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.35 |
*price indicative
- RS Stock No.:
- 287-9233
- Mfr. Part No.:
- 221501
- Brand:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Cutter | |
| Material Cut | Plastic | |
| Model Number | 221501 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Cutter | ||
Material Cut Plastic | ||
Model Number 221501 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Virax Blade and Counter-Blade Beveler for plastic tubes 221500.
Good quality
Related links
- RS PRO Pipe Cutter Cuts Plastic
- PMA Uster Pipe & Tube Cutter Cuts Plastic
- Irwin Pipe Cutter 26 mm Cuts Plastic
- Phoenix Contact CUTFOX-CD Pipe Cutter 75 mm Cuts Plastic
- Virax 215032 Pipe Cutter 32 mm Cuts Plastic
- Gedore Cutter Set 25 mm Cuts Plastic
- CK Pipe Cutter Cuts Rubber Wood, Plastic
- Virax 210437 Pipe Cutter 16 mm Cuts Copper
