Virax 210437 16 mm Pipe Cutter Cuts Copper

Subtotal (1 unit)*

$51.91

(exc. GST)

$57.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.91

*price indicative

RS Stock No.:
287-7021
Mfr. Part No.:
210437
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Cutting Capacity

16 mm

Product Type

Pipe Cutter

Material Cut

Copper

Model Number

210437

Overall Length

53mm

Cutter Action

Compact Swing Radius

Standards/Approvals

No

RoHS Status: Exempt

The Virax mini copper tube cutter offers precision cutting for copper tubes ranging from 3 to 28 mm diameter, with a maximum thickness capacity of 2 mm. Its compact design allows for easy manoeuvring in tight spaces, making it ideal for various plumbing applications.

Quick and tool-less wheel change

Maximum thickness 2 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy