Gedore 25 mm Cutter Set Cuts Plastic
- RS Stock No.:
- 608-464
- Mfr. Part No.:
- 1637983
- Brand:
- Gedore
Subtotal (1 set)*
$170.30
(exc. GST)
$187.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $170.30 |
*price indicative
- RS Stock No.:
- 608-464
- Mfr. Part No.:
- 1637983
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Cutting Capacity | 25 mm | |
| Product Type | Cutter Set | |
| Material Cut | Plastic | |
| Overall Length | 320mm | |
| Cutter Action | Cut | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Cutting Capacity 25 mm | ||
Product Type Cutter Set | ||
Material Cut Plastic | ||
Overall Length 320mm | ||
Cutter Action Cut | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gedore Shear set for plastic pipes is an indispensable tool designed for cutting hard and soft plastic pipes, rubber hoses, and various profiled sections with precision and ease. Ideal for both professional and DIY applications, this versatile set includes everything needed to achieve clean, accurate cuts. With form blocks accommodating pipes of 16, 19, and 25 mm diameters, along with additional components for profiles and an adjustable angle stop, it ensures the right cut every time. Packaged in a Durable plastic case, this shear set is not only functional but also enhances portability and organisation, making it a must-have for tradespeople and enthusiasts alike.
Includes a prism for accurately cutting varied profiles
Features an adjustable angle stop for cuts up to 45 degree, enhancing versatility
Delivers in a sturdy plastic case for easy storage and transport
Engineered to cleanly cut through hard and soft plastic materials
- RS Stock No. 7055953
- Mfr. Part No. 90 20 185
Each
$98.32
Related links
- Knipex Pipe Cutter 25 mm Cuts Plastic
- Knipex PlastiCut® Pipe Cutter 25 mm Cuts Plastic
- Legris Tube Cutter 12 to 25 mm Cuts Plastic
- Knipex Pipe Cutter 26 mm Cuts Plastic
- NWS Pipe Cutter 42 mm Cuts Plastic
- Irwin Pipe Cutter 26 mm Cuts Plastic
- Knipex Pipe Cutter 6 to 35 mm Cuts Plastic
- Ega-Master Pipe Cutter 42 mm Cuts Plastic











