Facom 3 → 35 mm Pipe Cutter Cuts Copper
- RS Stock No.:
- 724-3866
- Mfr. Part No.:
- 334C.35
- Brand:
- Facom
Subtotal (1 unit)*
$135.40
(exc. GST)
$148.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 134 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.40 |
*price indicative
- RS Stock No.:
- 724-3866
- Mfr. Part No.:
- 334C.35
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 3 → 35 mm | |
| Material Cut | Copper | |
| Cutter Action | Fast Action Adjuster and Retractable Rotating Reamer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Pipe Cutter | ||
Cutting Capacity 3 → 35 mm | ||
Material Cut Copper | ||
Cutter Action Fast Action Adjuster and Retractable Rotating Reamer | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom 334B.35 'High Precision' Copper Pipe Cutter
Introducing the Facom 334B.35, this high precision pipe cutter produces a clean and precise cut on copper pipes up to a thickness of 2 mm. This user-friendly pipe cutter featuring a comfortable handle to increase the tension to cut through the pipe, allowing you to adjust the cutter with ease depending on the size required. This cutter is manufactured from a tough wearing alloy body with an enamel finish. An added feature of a rotary deburrer that slides out the bottom of the main body. The high-quality blades are constructed using high carbon steel, ensuring that a clean and precise cut is achieved, even after multiple uses.
Features and Benefits
Capable of cutting copper and light alloy pipes 3→35 mm
Four grooved guided rollers for cutting flanged tubes
Light Alloy body with enamel finish
Folding Rotary deburrer
Produces a clean and precise cut with ease
Supplied with two cutting wheels
Applications
Pipe cutters are a type of hand tool designed to cut pipes. It can usually be faster, cleaner and a move convenient at cutting a pipe than using a hacksaw. Pipe cutters are commonly used by plumbers, however, they can also be used for DIY projects, installation engineering, automotive repairs and more.
FAQ's
Why use a pipe cutter instead of a hacksaw?
Whilst a hacksaw can be used to cut a variety of materials, pipe and tube cutters are specifically designed to cut pipes and hoses with ease. The design ensures that a precise and clean cut is achieved on a variety of materials, without damaging the material or surrounding area.
What material can this tube cutter be used with?
This pipe cutter is designed to produce a clean and precise cut on a copper and alloy pipes up to a thickness of 2mm.
Related links
- Facom Pipe Cutter 3 to 16 mm Cuts Copper
- Facom Pipe Cutter 3 to 34 mm Cuts Stainless Steel
- Knipex 90 31 02 SB Pipe Cutter 35 mm Cuts Copper Aluminium, Brass
- Ega-Master Pipe Cutter 3-22 mm Cuts Copper
- Hozan Pipe Cutter 3 to 32 mm Cuts Copper
- CK T2232A Pipe Cutter 3 to 25 mm Cuts Copper Brass, Steel
- RS PRO Pipe Cutter 3 To 29 mm Cuts Copper
- RS PRO Pipe Cutter 3 To 22 mm Cuts Copper
