Legris 16 mm Tube Cutter Cuts Tubing

Get a bulk buy discount

Add 60 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$166.08

(exc. GST)

$182.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 50$16.608$166.08-
60 - 290$16.317$163.171%
300 +$13.427$134.2719%

*price indicative

RS Stock No.:
366-3799
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Cutting Capacity

16 mm

Product Type

Tube Cutter

Material Cut

Tubing

Body Material

Plastic

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR

Features & Benefits


Available in packs of 10

Cuts all resilient plastic tubing

Tube Cutter Blades


Tube cutter blades are used with the Tube Cutter from Parker Legris. The blades are used as replacements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy