Virax 262126 11-32 mm² Pipe Cutter
- RS Stock No.:
- 283-9982
- Mfr. Part No.:
- 262126
- Brand:
- Virax
Subtotal (1 unit)*
$34.91
(exc. GST)
$38.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.91 |
*price indicative
- RS Stock No.:
- 283-9982
- Mfr. Part No.:
- 262126
- Brand:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Cutting Capacity | 11-32 mm² | |
| Product Type | Pipe Cutter | |
| Model Number | 262126 | |
| Overall Length | 26mm | |
| Cutter Action | Cutter with Serrated Underside | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Cutting Capacity 11-32 mm² | ||
Product Type Pipe Cutter | ||
Model Number 262126 | ||
Overall Length 26mm | ||
Cutter Action Cutter with Serrated Underside | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax Cutter with serrated underside, screws on to cutter-holder for Rotor Tap Reamer.
Good quality
