Knipex 6 → 35 mm Pipe Cutter Cuts Plastic
- RS Stock No.:
- 267-6825
- Mfr. Part No.:
- 94 10 185
- Brand:
- Knipex
Subtotal (1 unit)*
$194.54
(exc. GST)
$213.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 75 unit(s) shipping from 09 November 2026
- Plus 8 unit(s) shipping from 09 November 2026
- Plus 7 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.54 |
*price indicative
- RS Stock No.:
- 267-6825
- Mfr. Part No.:
- 94 10 185
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Cutting Capacity | 6 → 35 mm | |
| Product Type | Pipe Cutter | |
| Material Cut | Plastic | |
| Body Material | Fibre Reinforced Plastic | |
| Overall Length | 185mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Cutting Capacity 6 → 35 mm | ||
Product Type Pipe Cutter | ||
Material Cut Plastic | ||
Body Material Fibre Reinforced Plastic | ||
Overall Length 185mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex pipe cutter for plastic conduit pipes electrical installation work for clean cutting of thin-walled plastic pipes example plastic conduit pipes with 6.0 to 35.0 mm.Blade is replaceable and can be retracted from any position.
Low force requirement due to special blade geometry and optimum transmission
Minimum operator fatigue due to ergonomic handle design and incremental ratchet blade feed
Blade is made of special tool steel, oil hardened
Housing is made of die cast aluminium, red lacquered
Related links
- Knipex Pipe Cutter 25 mm Cuts Plastic
- Knipex Pipe Cutter 6 to 35 mm Cuts Plastic
- Knipex Pipe Cutter 20 mm
- Knipex Pipe Cutter 50 mm Cuts Plastic
- Knipex Pipe Cutter 26 mm Cuts Plastic
- Knipex PlastiCut® Pipe Cutter 25 mm Cuts Plastic
- Knipex TwistCut® Pipe Cutter 13 To 32 mm Cuts Plastic
- Knipex BiX® Pipe Cutter 16 to 50 mm Cuts Plastic
