Knipex 20 mm Pipe Cutter
- RS Stock No.:
- 267-6791
- Distrelec Article No.:
- 301-78-462
- Mfr. Part No.:
- 90 10 185
- Brand:
- Knipex
Subtotal (1 unit)*
$154.62
(exc. GST)
$170.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
- Plus 11 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.62 |
*price indicative
- RS Stock No.:
- 267-6791
- Distrelec Article No.:
- 301-78-462
- Mfr. Part No.:
- 90 10 185
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 20 mm | |
| Body Material | Fibre Reinforced Plastic | |
| Overall Length | 185mm | |
| Standards/Approvals | REACH, contains SVHC | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Pipe Cutter | ||
Cutting Capacity 20 mm | ||
Body Material Fibre Reinforced Plastic | ||
Overall Length 185mm | ||
Standards/Approvals REACH, contains SVHC | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 90 10 185 Pipe cutter for multilayer and pneumatic hoses glass Fibre reinforced plastic handles 185 mm
90 10 185 Pipe cutter for multilayer and pneumatic hoses Ideal for all liquid, multilayer and pneumatic hoses/pipes commonly available on the market in the wide application range from max. Ø 20 mm. With universal support for right-angled positioning. Easy on the hands even in continuous use thanks to low force required and automatic opening thanks to the spring mechanism. Exchangeable blade. With opening spring and locking device. Ergonomically shaped handles MADE of glass Fibre reinforced plastic. Not suitable for cutting cables. - Cutting capacities (diameter): Ø 20mm- Cutting edge length mm: 25mm
Features and Benefits
Ideal For All Liquid, Multilayer And Pneumatic Hoses/Pipes Commonly Available On The Market In The Wide Application Range From Max. Ø 20 Mm
With Universal Support For Right-Angled Positioning
Easy On The Hands Even In Continuous Use Thanks To Low Force Required And Automatic Opening Thanks To The Spring Mechanism
With Universal Support For Right-Angled Positioning
Easy On The Hands Even In Continuous Use Thanks To Low Force Required And Automatic Opening Thanks To The Spring Mechanism
Technical attributes
Exchangeable Blade
With Opening Spring And Locking Device
Ergonomically Shaped Handles Made Of Glass Fibre Reinforced Plastic
Not Suitable For Cutting Cables
With Opening Spring And Locking Device
Ergonomically Shaped Handles Made Of Glass Fibre Reinforced Plastic
Not Suitable For Cutting Cables
Related links
- Knipex Pipe Cutter 6 to 35 mm Cuts Plastic
- Knipex Pipe Cutter 25 mm Cuts Plastic
- Knipex 90 39 02 V03 Pipe Cutter 20 mm Cuts Copper, Stainless Steel
- Knipex PlastiCut® Pipe Cutter 25 mm Cuts Plastic
- Knipex Pipe Cutter 50 mm Cuts Plastic
- Knipex Pipe Cutter 35 mm Cuts Composite Pipe
- Knipex Pipe Cutter 26 mm Cuts Plastic
- Knipex 90 31 02 SB Pipe Cutter 35 mm Cuts Copper Aluminium, Brass
