Knipex 6 → 35 mm Pipe Cutter Cuts Plastic

Subtotal (1 unit)*

$178.15

(exc. GST)

$195.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$178.15

*price indicative

RS Stock No.:
267-6800
Mfr. Part No.:
90 31 03 BK
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Cutting Capacity

6 → 35 mm

Product Type

Pipe Cutter

Material Cut

Plastic

Body Material

Fibre Reinforced Plastic

Cutter Action

Spring-Loaded Quick Lock

Standards/Approvals

REACH

Non Compliant

COO (Country of Origin):
ES
The Knipex TubiX XL pipe cutter with spring loaded quick lock mechanism holds the tool on the pipe once locked in place.For plumbing, heating and air conditioning it easily cut gas and water pipes made of copper, brass and stainless steel and for the electrical trade it cuts rigid steel conduits and for stripping steel wire armoured cables.

Exact positioning of the cutting wheel on the pipe which is precise and quick

High quality needle bearings enable the cutting wheel and four guide rollers to cut with ease

Cuts pipes from 6 to 76 mm or 1/4 inch to 3 inches and a wall thickness up to 2 mm

Cutting wheel made of high grade ball-bearing steel

Quick replacement of the cutting wheel without any tools spare cutting wheel stored in the handle

Lightweight and durable aluminium housing

Removable, precision ground deburring tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy