Georg Fischer Iron Black Pipe Collar, 2 in

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
623-4518
Mfr. Part No.:
770836109
Brand:
Georg Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Georg Fischer

Product Type

Pipe Collar

Pipe Diameter

50.8mm

Material

Iron

Fixing Hole Diameter

2in

Colour

Black

Standards/Approvals

DIN EN 10242

RoHS Status: Exempt

COO (Country of Origin):
CN

Pipe Rings & Backplates


Malleable iron pipe rings to suspend light, medium and heavy steel tubes to BS 1387 from the back plate or flange/ girder clips using metric threaded studding

Split pipe rings with single or double tapping

Socket tapping in pipe rings and backplates metric to BS3643 Part 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy