Georg Fischer Iron Black Pipe Collar, 69.85 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$70.27

(exc. GST)

$77.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 25$14.054$70.27
30 - 120$13.558$67.79
125 +$12.926$64.63

*price indicative

RS Stock No.:
623-4495
Mfr. Part No.:
770836107
Brand:
Georg Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Georg Fischer

Product Type

Pipe Collar

Pipe Diameter

70mm

Material

Iron

Fixing Hole Diameter

69.85mm

Colour

Black

Standards/Approvals

DIN EN 10242

RoHS Status: Exempt

Pipe Rings & Backplates


Malleable iron pipe rings to suspend light, medium and heavy steel tubes to BS 1387 from the back plate or flange/ girder clips using metric threaded studding

Split pipe rings with single or double tapping

Socket tapping in pipe rings and backplates metric to BS3643 Part 2

Related links