Georg Fischer Iron Black Pipe Collar, 19.05 mm
- RS Stock No.:
- 623-4502
- Mfr. Part No.:
- 770836105
- Brand:
- Georg Fischer
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$60.47
(exc. GST)
$66.52
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 25 | $12.094 | $60.47 |
| 30 - 120 | $11.89 | $59.45 |
| 125 + | $11.398 | $56.99 |
*price indicative
- RS Stock No.:
- 623-4502
- Mfr. Part No.:
- 770836105
- Brand:
- Georg Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Georg Fischer | |
| Product Type | Pipe Collar | |
| Pipe Diameter | 19mm | |
| Material | Iron | |
| Fixing Hole Diameter | 19.05mm | |
| Colour | Black | |
| Standards/Approvals | DIN EN 10242 | |
| Select all | ||
|---|---|---|
Brand Georg Fischer | ||
Product Type Pipe Collar | ||
Pipe Diameter 19mm | ||
Material Iron | ||
Fixing Hole Diameter 19.05mm | ||
Colour Black | ||
Standards/Approvals DIN EN 10242 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Pipe Rings & Backplates
Malleable iron pipe rings to suspend light, medium and heavy steel tubes to BS 1387 from the back plate or flange/ girder clips using metric threaded studding
Split pipe rings with single or double tapping
Socket tapping in pipe rings and backplates metric to BS3643 Part 2
Related links
- Georg Fischer Galvanised Iron Black Pipe Collar, 19.05 mm
- Georg Fischer Iron Black Pipe Collar, 12.7 mm
- Georg Fischer Iron Black Pipe Collar, 139.7 mm
- Georg Fischer Iron Black Pipe Collar, 69.85 mm
- Georg Fischer Iron Black Pipe Collar, 25.4 mm
- Georg Fischer Iron Black Pipe Collar, 2 in
- Georg Fischer Galvanised Iron Black Pipe Collar, 12.7 mm
- Georg Fischer Galvanised Iron Black Pipe Collar, 25.4 mm
