Unistrut Hot Dip Galvanised Stainless Steel Pipe Clamp 32mm x, 14 mm
- RS Stock No.:
- 257-7502
- Mfr. Part No.:
- M 1116
- Brand:
- Unistrut
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$91.79
(exc. GST)
$100.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 130 unit(s) shipping from 09 November 2026
- Plus 140 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $9.179 | $91.79 |
*price indicative
- RS Stock No.:
- 257-7502
- Mfr. Part No.:
- M 1116
- Brand:
- Unistrut
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unistrut | |
| Product Type | Pipe Clamp | |
| Material | Stainless Steel | |
| Fixing Hole Diameter | 14mm | |
| Width | 32mm | |
| Finish | Hot Dip Galvanised | |
| Standards/Approvals | ASTM A1011 GR 33, ASTM A1008 | |
| Compatible Pipe Size | 23 mm | |
| Select all | ||
|---|---|---|
Brand Unistrut | ||
Product Type Pipe Clamp | ||
Material Stainless Steel | ||
Fixing Hole Diameter 14mm | ||
Width 32mm | ||
Finish Hot Dip Galvanised | ||
Standards/Approvals ASTM A1011 GR 33, ASTM A1008 | ||
Compatible Pipe Size 23 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

2-piece Pipe Clamp
Galvanised steel 2-piece pipe clamps,(Screw and nut supplied).
Related links
- Unistrut Hot Dip Galvanised Stainless Steel Pipe Clamp 32mm x 96 mm
- Unistrut Hot Dip Galvanised Stainless Steel Pipe Clamp 32mm x 204 mm
- Unistrut Hot Dip Galvanised Stainless Steel Pipe Clamp 32mm x, 14 mm
- Unistrut Hot Dip Galvanised Stainless Steel Pipe Clamp 32mm x 125 mm
- Unistrut Hot Dip Galvanised Stainless Steel Pipe Clamp 32mm x 66 mm
- Unistrut Hot Dip Galvanised Steel Pipe Clamp 32mm x 150 mm
- Unistrut Hot Dip Galvanised Steel Pipe Clamp 32mm x 96 mm
- Unistrut Hot Dip Galvanised Steel Pipe Clamp 32mm x 81 mm
