Unistrut Hot Dip Galvanised Stainless Steel Pipe Clamp 32mm x, 14 mm, 66 mm
- RS Stock No.:
- 257-7568
- Mfr. Part No.:
- SS 2 A
- Brand:
- Unistrut
Subtotal (1 pack of 5 units)*
$20.23
(exc. GST)
$22.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $4.046 | $20.23 |
*price indicative
- RS Stock No.:
- 257-7568
- Mfr. Part No.:
- SS 2 A
- Brand:
- Unistrut
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unistrut | |
| Product Type | Pipe Clamp | |
| Material | Stainless Steel | |
| Fixing Hole Diameter | 14mm | |
| Width | 32mm | |
| Finish | Hot Dip Galvanised | |
| Standards/Approvals | ASTM A1008, ASTM A1011 GR 33 | |
| Length | 66mm | |
| Compatible Pipe Size | 15 mm | |
| Select all | ||
|---|---|---|
Brand Unistrut | ||
Product Type Pipe Clamp | ||
Material Stainless Steel | ||
Fixing Hole Diameter 14mm | ||
Width 32mm | ||
Finish Hot Dip Galvanised | ||
Standards/Approvals ASTM A1008, ASTM A1011 GR 33 | ||
Length 66mm | ||
Compatible Pipe Size 15 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

1-piece Pipe Clamp
Galvanised steel 1-piece pipe clamps, which require a cone-point screw (stock no. 767-444) and channel nut (stock nos. 176-040 or 176-034) for assembly to either 21mm or 41mm channel section.
For Clamp Width see Dimension B on the line drawing
Related links
- Unistrut Hot Dip Galvanised Stainless Steel Pipe Clamp 32mm x 204 mm
- Unistrut Hot Dip Galvanised Stainless Steel Pipe Clamp 32mm x 96 mm
- Unistrut Hot Dip Galvanised Stainless Steel Pipe Clamp 32mm x 125 mm
- Unistrut Hot Dip Galvanised Stainless Steel Pipe Clamp 32mm x, 14 mm
- Unistrut Hot Dip Galvanised Steel Pipe Clamp 32mm x 150 mm
- Unistrut Hot Dip Galvanised Steel Pipe Clamp 32mm x 96 mm
- Unistrut Hot Dip Galvanised Steel Pipe Clamp 32mm x 81 mm
- Unistrut Steel L Shape Bracket Hot Dip Galvanised, Stainless Steel
