Knipex 99 01 Bevel Concreters Nipper
- RS Stock No.:
- 238-6995
- Distrelec Article No.:
- 110-35-704
- Mfr. Part No.:
- 99 01 250
- Brand:
- Knipex
Subtotal (1 unit)*
$29.22
(exc. GST)
$32.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.22 |
*price indicative
- RS Stock No.:
- 238-6995
- Distrelec Article No.:
- 110-35-704
- Mfr. Part No.:
- 99 01 250
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Concreters Nipper | |
| Sub Type | Russian Plier | |
| Non-Sparking | No | |
| Overall Length | 250mm | |
| Jaw Width | 20mm | |
| Jaw Length | 25mm | |
| VDE/1000V Approved | No | |
| Application | Gripping, Stripping, Bending, Cutting, Crimping | |
| ESD Safe | No | |
| Jaw Material | Tool Steel | |
| Handle Material | Forged Steel | |
| Grip Material | Plastic | |
| Maximum Cutting Capacity | 2.4mm | |
| Standards/Approvals | DIN ISO 5745, DIN ISO 5746, IEC 60900, DIN EN 60900, ASME B107.20 | |
| Cut Type | Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Concreters Nipper | ||
Sub Type Russian Plier | ||
Non-Sparking No | ||
Overall Length 250mm | ||
Jaw Width 20mm | ||
Jaw Length 25mm | ||
VDE/1000V Approved No | ||
Application Gripping, Stripping, Bending, Cutting, Crimping | ||
ESD Safe No | ||
Jaw Material Tool Steel | ||
Handle Material Forged Steel | ||
Grip Material Plastic | ||
Maximum Cutting Capacity 2.4mm | ||
Standards/Approvals DIN ISO 5745, DIN ISO 5746, IEC 60900, DIN EN 60900, ASME B107.20 | ||
Cut Type Bevel | ||
RoHS Status: Exempt
Russian pliers 250mm - KNIPEX - 99 01 250
The Knipex Russian Pliers are used to twist and cut wire in one operation. It has hardened cutting edges
Cutting edge hardness of approximately 61 HRC.
It is 250 mm long.
Features / Benefits :
Russian Pincers 250mm
PVC coated - 25mm wide polished head
Cutting capacity: 2.4mm medium steel / 1.6mm hard steel
For twisting and cutting coil binding wire in one operation: fast, reliable and economical
Unsurpassed precision and long service life make these pliers the best-selling pliers in the world
Hardened cutting edges, hardness approx. 61 HRC
Special quality tool steel, forged, oil-hardened in several stages.
