BETA 200mm End Cutter End Nipper 2 mm

Subtotal (1 unit)*

$128.83

(exc. GST)

$141.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$128.83

*price indicative

RS Stock No.:
233-1346
Mfr. Part No.:
1088 200
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Cutting Capacity

2 mm

Product Type

End Nipper

Overall Length

200mm

Pincer Type

End Cutter

Handle Material

Polyvinyl Chloride Coated

Standards/Approvals

1088 UNI/ISO 5748

RoHS Status: Exempt

The BETA cutting nippers family include heavy duty end cutting nippers, with slip-proof double layer PVC coated handles.

Overall length 200mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy