Subtotal (1 unit)*
$154.89
(exc. GST)
$170.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.89 |
*price indicative
- RS Stock No.:
- 233-1348
- Mfr. Part No.:
- 1088BM 200
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | End Nipper | |
| Cutting Capacity | 2 mm | |
| Overall Length | 200mm | |
| Handle Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type End Nipper | ||
Cutting Capacity 2 mm | ||
Overall Length 200mm | ||
Handle Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA cutting nippers family include heavy duty end cutting nippers, with bi-material handles.
Overall length 200mm
Related links
- BETA 200mm End Cutter End Nipper 2 mm
- RS PRO End Cutter End Nipper 2 mm
- RS PRO 150mm End Cutter End Nipper 2 mm
- RS PRO 183mm End Nipper 2 mm
- BETA 160mm End Cutting Nipper End Nipper 1.6 mm
- Knipex 200mm Lever End Nipper 3.5 mm
- Facom 200mm End Cutter End Nipper 2.5 mm 200 kg/ mm²
- Ega-Master 200mm End Cutter End Nipper 19 mm
