Ega-Master 160mm End Cutter End Nipper 9 mm
- RS Stock No.:
- 593-954
- Mfr. Part No.:
- 76599
- Brand:
- Ega-Master
Subtotal (1 unit)*
$69.75
(exc. GST)
$76.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.75 |
*price indicative
- RS Stock No.:
- 593-954
- Mfr. Part No.:
- 76599
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Cutting Capacity | 9 mm | |
| Product Type | End Nipper | |
| Overall Length | 160mm | |
| Pincer Type | End Cutter | |
| Handle Material | Bi-Material | |
| Jaw Material | Cr-V | |
| Standards/Approvals | DIN 5743, DIN 5746, IEC 60900, DIN 5749, DIN 5745, DIN 5748 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Cutting Capacity 9 mm | ||
Product Type End Nipper | ||
Overall Length 160mm | ||
Pincer Type End Cutter | ||
Handle Material Bi-Material | ||
Jaw Material Cr-V | ||
Standards/Approvals DIN 5743, DIN 5746, IEC 60900, DIN 5749, DIN 5745, DIN 5748 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Nippers are manufactured from chrome vanadium steel (CR-V) and are remarkable for their high precision cutting. The teeth of the jaws are carefully designed to hold small parts regardless of their shape. TITACROM is a special surface treatment that offers greater corrosion resistance than standard chrome, with impact and friction resistance (non-peel off), a non-reflective surface, and an attractive finish.
Axle ensures long service life and smooth operation without clearance
Non slip and ergonomic handle for maximum comfortable grip
Related links
- Ega-Master 160mm End Cutter End Nipper 19 mm
- Ega-Master 200mm End Cutter End Nipper 19 mm
- Ega-Master 180mm End Cutter End Nipper 25 mm
- Teng Tools 110mm End Cutter End Nipper 0.8 mm
- BETA 200mm End Cutter End Nipper 2 mm
- Facom 160 mm End Cutter End Nipper
- RS PRO End Cutter End Nipper 2 mm
- RS PRO 150mm End Cutter End Nipper 2 mm
