Lindstrom 108mm End Nipper
- RS Stock No.:
- 190-6711
- Distrelec Article No.:
- 180-45-031
- Mfr. Part No.:
- 7290
- Brand:
- Lindstrom
Subtotal (1 unit)*
$193.51
(exc. GST)
$212.86
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $193.51 |
*price indicative
- RS Stock No.:
- 190-6711
- Distrelec Article No.:
- 180-45-031
- Mfr. Part No.:
- 7290
- Brand:
- Lindstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Product Type | End Nipper | |
| Overall Length | 108mm | |
| Handle Material | Bi-Metal | |
| Jaw Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Product Type End Nipper | ||
Overall Length 108mm | ||
Handle Material Bi-Metal | ||
Jaw Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Good performing cutters and pliers for general electronics work, repair and fine mechanical work. All the cutters and pliers in the Supreme Series have an exclusive nut and screw joint. Thanks to the specially designed flush head nut, Lindstroms nut and screw joint strikes the perfect balance between the long term performance of the traditional screw joint and perfect tip alignment of the box joint.
