SAM 190mm Pincers

Subtotal (1 unit)*

$84.80

(exc. GST)

$93.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.80

*price indicative

RS Stock No.:
221-4936
Mfr. Part No.:
229-28CP
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Pincers

Overall Length

190mm

Handle Material

Polyvinyl Chloride

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Mechanic pincers branches sheathed has Forged from hardened carbon steel. PVC coated temples for a comfortable grip.

Lacquered finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy