SAM 250mm Pincers

Subtotal (1 unit)*

$75.44

(exc. GST)

$82.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.44

*price indicative

RS Stock No.:
221-4935
Mfr. Part No.:
229-25CP
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Pincers

Overall Length

250mm

Handle Material

Polyvinyl Chloride

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Mechanic pincers branches sheathed has Forged from hardened carbon steel. PVC coated temples for a comfortable grip.

Lacquered finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy