Teng Tools 180mm End Nipper 2 mm
- RS Stock No.:
- 810-675
- Mfr. Part No.:
- MB489-7
- Brand:
- Teng Tools
Subtotal (1 unit)*
$85.35
(exc. GST)
$93.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.35 |
*price indicative
- RS Stock No.:
- 810-675
- Mfr. Part No.:
- MB489-7
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | End Nipper | |
| Cutting Capacity | 2 mm | |
| Overall Length | 180mm | |
| Handle Material | Vinyl Dipping | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type End Nipper | ||
Cutting Capacity 2 mm | ||
Overall Length 180mm | ||
Handle Material Vinyl Dipping | ||
- COO (Country of Origin):
- TW
The Teng Tools cutting pliers offer precision cutting with a robust design, making them Ideal for various maintenance tasks and engineering applications. These tools are tailored for professionals who demand reliability and performance.
85° cutting edge angle for enhanced precision
Vinyl grip ensures comfortable handling and ease of use
Cutting capacity for iron wire up to 2 mm
Cutting capacity for steel wire up to 1.6 mm
Related links
- Teng Tools 180mm Plier 2 mm
- Teng Tools 250mm Plier 2 mm
- Teng Tools MB481-7 1-Piece Plier 28mm Jaw
- Teng Tools 180mm Stainless Steel Serrated, Straight Tweezer
- Teng Tools 180mm Stainless Steel General Purpose Scissor
- Teng Tools 1-Piece Circlip Plier 29mm Jaw
- Teng Tools 4-Piece Plier Plier Set
- Teng Tools 1-Piece Combination Plier Serrated, 175 mm Overall VDE/1000V Approved
