CK 110mm End Cutter End Nipper Hard Wire 0.4 mm, Medium Hard Wire 1 mm, Soft Wire 1.2 mm

Subtotal (1 unit)*

$165.91

(exc. GST)

$182.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$165.91

*price indicative

RS Stock No.:
275-5312
Distrelec Article No.:
180-44-744
Mfr. Part No.:
T3799F
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

End Nipper

Cutting Capacity

Hard Wire 0.4 mm, Medium Hard Wire 1 mm, Soft Wire 1.2 mm

Overall Length

110mm

Pincer Type

End Cutter

Handle Material

PVC

Jaw Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK SensoPlus ESD oblique cutter special made from alloy steel, drop forged, hardened and tempered for exceptional strength and durability. The precision box joint construction for permanent, adjustment free jaw alignment. It has induction hardened jaw

Straight head

PVC handles for comfort & grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy