RS Better World

Schneider Electric, Panel Mount White LED Pilot Light, Harmony XB4, 22 mm Cutout, 250V, IP67, IP66, IP69, IP69K, Round

Subtotal (1 unit)*

$86.95

(exc. GST)

$95.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.95

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
609-5666
Distrelec Article No.:
304-10-516
Mfr. Part No.:
XB4BV61
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Voltage

250V

Product Type

Pilot Light

Pilot Light Colour

White

Cutout Diameter

22mm

Lamp Type

LED

Series

Harmony XB4

Mount Type

Panel Mount

IP Rating

IP67, IP66, IP69, IP69K

Terminal Type

Screw

Pilot Light Shape

Round

Body Material

Metal

Hazardous Area Certification

No

Standards/Approvals

CE, CSA, UL

Better World Product

Yes

Better World Claim

Repairable by the End User

Bezel Material

Metal

COO (Country of Origin):
FR

Schneider Electric Harmony XB4 LED Pilot Light Series


Providing functions to machines and panels, Schneider Electric combines performance with attractive design in the XB4 22 mm pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible even in the most demanding environment. Harmony XB4 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, faston connector, spring terminal and printed circuit board.

Each LED pilot light has a 22 mm mounting diameter, in return they offer high vibration resistance, shake proof terminal screws and a shock protection level of up to IK06.

Features and Benefits:


• High vibration resistance with shake-proof terminal screws

• Shock protection

• -40°C –to 70°C operating temperature

• Wide choice of contact blocks

• High performance in demanding environments

• Flexibility and Adaptability

• Quick and simple installation

Protection ratings & Safety features:


• Conformity with IEC, UL, CSA, CCC EAC, and JIS standards

• Group and Category: 112 D-EX tD A21

• Certificate No. INERIS 04 ATEX 9004U

• CE marking and marine approvals

• Up to IP66, 67, 69, 69K, and type 4X protection ratings

• Up to IK06 shock protection

Applications - The XB4 series can be used for general purpose, Building and Infrastructure and Industry application, other applications include:

• Machine and control panel

• Food and beverage

• Automotive

• Restaurants

• Commercial buildings

Note

Manufacturers part number with EX denotation indicates EX rated product.
Direct supply type will require separate purchase of appropriate BA9s incandescent lamp, neon or LED.
Transformer types are supplied complete with BA9s incandescent.
LED types are complete with integral LED light block.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy