EAO, Standard, Flush, Block LED Pilot Light, 61, IP65
- RS Stock No.:
- 378-7148
- Mfr. Part No.:
- 61-0010.02
- Brand:
- EAO
Get a bulk buy discount
Add 25 more to save $10.25
View bulk pricing optionsSubtotal (1 unit)*
$13.92
(exc. GST)
$15.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $13.92 | - |
| 25 - 99 | $13.51 | $10.25 |
| 100 - 249 | $13.11 | $81.00 |
| 250 - 499 | $12.84 | $270.00 |
| 500 + | $12.57 | $675.00 |
*price indicative
- RS Stock No.:
- 378-7148
- Mfr. Part No.:
- 61-0010.02
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Pilot Light | |
| Lamp Type | LED | |
| Series | 61 | |
| Mount Type | Standard, Flush, Block | |
| IP Rating | IP65 | |
| Standards/Approvals | CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Pilot Light | ||
Lamp Type LED | ||
Series 61 | ||
Mount Type Standard, Flush, Block | ||
IP Rating IP65 | ||
Standards/Approvals CSA | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
EAO Raised Indicators, Series 61
The EAO Series 61 is a high quality, modular switch range that includes pushbuttons, indicators, selector switches, keylock switches and Emergency-stop. Available in raised or flush mount.
High quality indicator with choice of colour lenses avaliable separately, see stk no. 378-7233 typically
Front sealed to IP65
Suitable for use with T1 3/4 midget groove lamps or LED, see stk no's (3607660) or (2829976) typically
Mounting hole: 16 mm diameter
Note
Lens and illumination are required to complete each indicator.
