EAO Green Pilot Light, 61, IP65, Square
- RS Stock No.:
- 176-0121
- Distrelec Article No.:
- 133-86-083
- Mfr. Part No.:
- 61-0000.02
- Brand:
- EAO
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$14.30
(exc. GST)
$15.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 132 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $14.30 | - |
| 5 + | $12.86 | 10% |
*price indicative
- RS Stock No.:
- 176-0121
- Distrelec Article No.:
- 133-86-083
- Mfr. Part No.:
- 61-0000.02
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Green | |
| Series | 61 | |
| IP Rating | IP65 | |
| Pilot Light Shape | Square | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Pilot Light | ||
Pilot Light Colour Green | ||
Series 61 | ||
IP Rating IP65 | ||
Pilot Light Shape Square | ||
- COO (Country of Origin):
- CH
The compact 16 mm Series 61 is especially suited for:
Flush design
Raised design
PCB (with adaptor)
The modular design caters to a Broad range of applications and combinations.
The EAO Series 61 is especially suited for applications in the segments:
Public transportation
Machinery and Automation
Construction machines and special-purpose vehicles
Lifting and moving
Panel building
Related links
- EAO Panel Mount Yellow LED Pilot Light IP65 250V
- EAO Panel Mount Green LED Pilot Light IP65 250V
- EAO Panel Mount Red LED Pilot Light IP65 250V
- EAO Panel Mount Red LED Pilot Light IP65 250V
- EAO Flush Front LED Pilot Light, IP65
- EAO Standard Block LED Pilot Light, IP65
- EAO Flush IP65
- EAO Panel Mount Red LED Pilot Light IP65 250V
