EAO, Panel Mount Red LED Pilot Light, EAO 04, 31 mm Cutout, IP65, Round
- RS Stock No.:
- 278-9929
- Distrelec Article No.:
- 301-65-272
- Mfr. Part No.:
- 704.006.218
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$70.78
(exc. GST)
$77.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 189 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $70.78 |
| 15 - 49 | $69.52 |
| 50 - 99 | $67.72 |
| 100 - 249 | $65.91 |
| 250 + | $64.23 |
*price indicative
- RS Stock No.:
- 278-9929
- Distrelec Article No.:
- 301-65-272
- Mfr. Part No.:
- 704.006.218
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 31mm | |
| Series | EAO 04 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Bezel Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Pilot Light | ||
Pilot Light Colour Red | ||
Cutout Diameter 31mm | ||
Series EAO 04 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Bezel Material Aluminium | ||
Flush indicators - series 04
Round flush indicators, Ø 35 mm for panel mounting.
Available in red, green and yellow.
Lamp and lamp block ordered separately.
Approvals
SEV, UL, CSA, NEMKO, VDE
Related links
- EAO Panel Red LED Pilot Light IP65, Round
- EAO Panel Mount Green LED Pilot Light IP65, Round
- EAO Panel Yellow LED Pilot Light IP65, Round
- EAO Flush Green LED Pilot Light IP65, Round
- EAO Panel White LED Pilot Light IP65, Round
- EAO Panel Mount Red LED Pilot Light IP65 250V
- RS PRO Panel Mount Red LED Pilot Light IP65 24V ac/dc
- RS PRO Panel Mount Red LED Pilot Light IP65 12V ac/dc
