Schneider Electric, Flush, Flush White LED Pilot Light, Unica, 24V dc, IP2X, Rectangular
- RS Stock No.:
- 276-2193
- Mfr. Part No.:
- NU3774
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$74.95
(exc. GST)
$82.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.95 |
*price indicative
- RS Stock No.:
- 276-2193
- Mfr. Part No.:
- NU3774
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 24V dc | |
| Pilot Light Colour | White | |
| Series | Unica | |
| Lamp Type | LED | |
| Mount Type | Flush, Flush | |
| IP Rating | IP2X | |
| Terminal Type | Screw | |
| Pilot Light Shape | Rectangular | |
| Body Material | Fibreglass Reinforced Polycarbonate | |
| Standards/Approvals | EN 62094-1 CE Richtlinien 2014/35/EU - Niederspannungsrichtlinie | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 24V dc | ||
Pilot Light Colour White | ||
Series Unica | ||
Lamp Type LED | ||
Mount Type Flush, Flush | ||
IP Rating IP2X | ||
Terminal Type Screw | ||
Pilot Light Shape Rectangular | ||
Body Material Fibreglass Reinforced Polycarbonate | ||
Standards/Approvals EN 62094-1 CE Richtlinien 2014/35/EU - Niederspannungsrichtlinie | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Light module with clip on fixing mode. It is a green premium sustainable product.
Mercury free
Toxic heavy metal free
Related links
- Schneider Electric Flush IP2X, Rectangular
- Schneider Electric Flush IP2X, Rectangular
- Schneider Electric Screw IP2X, Rectangular
- Schneider Electric Flush White LED Pilot Light IP67 Round
- Schneider Electric Flush White LED Pilot Light Round
- Schneider Electric Flush White LED Pilot Light IP66 220V ac
- Schneider Electric Unica Series Buzzer Flush 230V ac, IP20
- Schneider Electric Flush White LED Pilot Light IP66 24V ac/dc
