Schneider Electric, Flush, Flush White LED Indicator, Unica, 230V ac, IP2X, Rectangular

Subtotal (1 unit)*

$76.63

(exc. GST)

$84.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.63

*price indicative

RS Stock No.:
276-2191
Mfr. Part No.:
NU3772
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Indicator

Voltage

230V ac

Pilot Light Colour

White

Series

Unica

Lamp Type

LED

Mount Type

Flush, Flush

IP Rating

IP2X

Terminal Type

Screw

Pilot Light Shape

Rectangular

Body Material

Fibreglass Reinforced Polycarbonate

Hazardous Area Certification

No

Standards/Approvals

CE Richtlinien 2014/35/EU, EN 62094-1

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Light Module, with a voltage rating of 230 V AC at 50 60 Hz, is designed for efficient lighting applications within the New Unica range. This two module mechanism operates with a clip in fixing mode for easy installation and features a white LED light block. The input power can be adjusted to either 1 W or 0.2 W, providing flexibility for different lighting needs. The module utilizes screw terminals for secure connections.

Mercury free

RoHS compliant

Toxic heavy metal free

IK03 degree of protection

IP2xC degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy